09300320732 | |
---|---|
DigiKey Part Number | 1195-4736-ND |
Manufacturer | |
Manufacturer Product Number | 09300320732 |
Description | CONN HOOD CPLNG BOTTOM SZ32B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry PG36 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300320732 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG36 | |
Size / Dimension | 3.701" L x 3.248" W x 3.795" H (94.00mm x 82.50mm x 96.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,150.04000 | ¥1,150.04 |
10 | ¥1,055.35800 | ¥10,553.58 |
25 | ¥1,014.76320 | ¥25,369.08 |
50 | ¥980.93840 | ¥49,046.92 |