09300165410 | |
---|---|
DigiKey Part Number | 1195-5767-ND |
Manufacturer | |
Manufacturer Product Number | 09300165410 |
Description | HAN 16 B PLASTIC PROTECT COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300165410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 16B Housings | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.85000 | ¥139.85 |
10 | ¥123.93100 | ¥1,239.31 |
25 | ¥119.16000 | ¥2,979.00 |
50 | ¥114.39400 | ¥5,719.70 |
100 | ¥108.03940 | ¥10,803.94 |
250 | ¥98.50596 | ¥24,626.49 |
500 | ¥92.15098 | ¥46,075.49 |
1,000 | ¥84.52462 | ¥84,524.62 |