09300105410 | |
---|---|
DigiKey Part Number | 1195-6695-ND |
Manufacturer | |
Manufacturer Product Number | 09300105410 |
Description | HAN 10B-KUNPCPCOFF-ABDECKKAPPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300105410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 10B Housings | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |
10 | ¥110.22700 | ¥1,102.27 |
25 | ¥105.98640 | ¥2,649.66 |
50 | ¥101.74600 | ¥5,087.30 |
100 | ¥96.09440 | ¥9,609.44 |
250 | ¥87.61524 | ¥21,903.81 |
500 | ¥81.96260 | ¥40,981.30 |
1,000 | ¥75.17957 | ¥75,179.57 |