09300161301 | |
---|---|
DigiKey Part Number | 1195-3834-ND |
Manufacturer | |
Manufacturer Product Number | 09300161301 |
Description | HAN 16B-BASE PNL 2 LEVERS IP67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.48000 | ¥294.48 |
10 | ¥257.88400 | ¥2,578.84 |
25 | ¥246.74280 | ¥6,168.57 |
50 | ¥238.78220 | ¥11,939.11 |
100 | ¥230.82330 | ¥23,082.33 |
250 | ¥218.08852 | ¥54,522.13 |