09300160306ML | |
---|---|
DigiKey Part Number | 09300160306ML-ND |
Manufacturer | |
Manufacturer Product Number | 09300160306ML |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.24000 | ¥375.24 |
10 | ¥344.37600 | ¥3,443.76 |
25 | ¥331.12920 | ¥8,278.23 |
50 | ¥320.08960 | ¥16,004.48 |
100 | ¥302.42990 | ¥30,242.99 |
250 | ¥293.60004 | ¥73,400.01 |