09300100233 | |
---|---|
DigiKey Part Number | 1195-4701-ND |
Manufacturer | |
Manufacturer Product Number | 09300100233 |
Description | CONN BASE SIDE ENTRY SZ10B PG29 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100233 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.34000 | ¥426.34 |
10 | ¥391.25100 | ¥3,912.51 |
25 | ¥376.20600 | ¥9,405.15 |
50 | ¥363.66500 | ¥18,183.25 |
100 | ¥343.60130 | ¥34,360.13 |
250 | ¥333.56904 | ¥83,392.26 |