09300061750 | |
---|---|
DigiKey Part Number | 1195-1904-ND |
Manufacturer | |
Manufacturer Product Number | 09300061750 |
Description | CONN HOOD CPLNG BOTTOM SZ6B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry PG13.5 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.693" W x 2.201" H (60.00mm x 43.00mm x 55.90mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.08000 | ¥392.08 |
10 | ¥343.29600 | ¥3,432.96 |
25 | ¥328.46320 | ¥8,211.58 |
50 | ¥317.86900 | ¥15,893.45 |
100 | ¥307.27310 | ¥30,727.31 |
250 | ¥290.31996 | ¥72,579.99 |