09272326801 | |
---|---|
DigiKey Part Number | 1195-1886-ND |
Manufacturer | |
Manufacturer Product Number | 09272326801 |
Description | CONN DIN HDR 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09272326801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2Q | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
20 | ¥55.97650 | ¥1,119.53 |
40 | ¥52.88150 | ¥2,115.26 |
60 | ¥51.59267 | ¥3,095.56 |
100 | ¥49.01240 | ¥4,901.24 |
260 | ¥43.85331 | ¥11,401.86 |
500 | ¥41.27380 | ¥20,636.90 |
1,000 | ¥36.11454 | ¥36,114.54 |