09252306414 | |
---|---|
DigiKey Part Number | 1195-1879-ND |
Manufacturer | |
Manufacturer Product Number | 09252306414 |
Description | CONN DIN RCPT 30POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09252306414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 3C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
20 | ¥61.11800 | ¥1,222.36 |
40 | ¥57.57325 | ¥2,302.93 |
60 | ¥56.09767 | ¥3,365.86 |
100 | ¥54.62070 | ¥5,462.07 |
260 | ¥48.71573 | ¥12,666.09 |
500 | ¥45.76326 | ¥22,881.63 |
1,000 | ¥40.44889 | ¥40,448.89 |