09210642701 | |
---|---|
DigiKey Part Number | 1195-7610-ND |
Manufacturer | |
Manufacturer Product Number | 09210642701 |
Description | INSERT FEMALE 64P+1GND WIRE WRAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 64+Ground Position Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 09210642701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 64+Ground | |
Size | 24B | |
Termination Style | Wire Wrap | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.24000 | ¥687.24 |