09200035426 | |
---|---|
DigiKey Part Number | 1195-1793-ND |
Manufacturer | |
Manufacturer Product Number | 09200035426 |
Description | HSG CVR FOR HAN 3A W/ LOCK PEGS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09200035426 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | Locking Pegs (2) | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.59000 | ¥160.59 |
10 | ¥139.13900 | ¥1,391.39 |
30 | ¥131.87933 | ¥3,956.38 |
50 | ¥129.96660 | ¥6,498.33 |
100 | ¥114.67720 | ¥11,467.72 |
250 | ¥107.03168 | ¥26,757.92 |
500 | ¥104.73804 | ¥52,369.02 |