09181069622 | |
---|---|
DigiKey Part Number | 1195-1649-ND |
Manufacturer | |
Manufacturer Product Number | 09181069622 |
Description | CONN DIP HDR IDC 6POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181069622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.98960 | ¥199.74 |
100 | ¥7.47910 | ¥747.91 |
300 | ¥6.79937 | ¥2,039.81 |
500 | ¥6.11942 | ¥3,059.71 |
1,000 | ¥5.43949 | ¥5,439.49 |
2,400 | ¥5.09952 | ¥12,238.85 |