09181069422 | |
---|---|
DigiKey Part Number | 1195-4455-ND |
Manufacturer | |
Manufacturer Product Number | 09181069422 |
Description | CONN DIP HDR IDC 6POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181069422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.14600 | ¥91.46 |
25 | ¥8.76800 | ¥219.20 |
50 | ¥8.58260 | ¥429.13 |
100 | ¥8.20900 | ¥820.90 |
300 | ¥7.46270 | ¥2,238.81 |
500 | ¥6.71644 | ¥3,358.22 |
1,000 | ¥5.97017 | ¥5,970.17 |
2,500 | ¥5.41046 | ¥13,526.15 |