09140062733 | |
---|---|
DigiKey Part Number | 1195-4417-ND |
Manufacturer | |
Manufacturer Product Number | 09140062733 |
Description | MODULE FEMALE 6POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module 6 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140062733 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Push In with Lock | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.75000 | ¥164.75 |
10 | ¥144.23400 | ¥1,442.34 |
26 | ¥138.00462 | ¥3,588.12 |
50 | ¥133.55320 | ¥6,677.66 |
100 | ¥129.10130 | ¥12,910.13 |
250 | ¥121.97812 | ¥30,494.53 |
500 | ¥118.41680 | ¥59,208.40 |