09140033003 | |
---|---|
DigiKey Part Number | 09140033003-ND |
Manufacturer | |
Manufacturer Product Number | 09140033003 |
Description | HAN 40AMP C 3PIN MODULE MALE CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62400 | ¥676.24 |
26 | ¥63.70808 | ¥1,656.41 |
50 | ¥62.07260 | ¥3,103.63 |
100 | ¥60.43980 | ¥6,043.98 |
250 | ¥53.90556 | ¥13,476.39 |
500 | ¥50.63874 | ¥25,319.37 |
1,000 | ¥44.75805 | ¥44,758.05 |