09042326821 | |
---|---|
DigiKey Part Number | 1195-1228-ND |
Manufacturer | |
Manufacturer Product Number | 09042326821 |
Description | CONN DIN RCPT 32POS PNL MNT GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09042326821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
20 | ¥84.56500 | ¥1,691.30 |
40 | ¥81.31200 | ¥3,252.48 |
60 | ¥78.06017 | ¥4,683.61 |
100 | ¥73.72320 | ¥7,372.32 |
260 | ¥67.21842 | ¥17,476.79 |
500 | ¥62.88168 | ¥31,440.84 |
1,000 | ¥57.67765 | ¥57,677.65 |