09041327921 | |
---|---|
DigiKey Part Number | 1195-1227-ND |
Manufacturer | |
Manufacturer Product Number | 09041327921 |
Description | CONN DIN HDR 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09041327921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
20 | ¥49.66100 | ¥993.22 |
40 | ¥46.91500 | ¥1,876.60 |
60 | ¥45.77100 | ¥2,746.26 |
100 | ¥43.48240 | ¥4,348.24 |
260 | ¥38.90562 | ¥10,115.46 |
500 | ¥36.61704 | ¥18,308.52 |
1,000 | ¥32.03991 | ¥32,039.91 |
2,500 | ¥30.43792 | ¥76,094.80 |