09031787901 | |
---|---|
DigiKey Part Number | 09031787901-ND |
Manufacturer | |
Manufacturer Product Number | 09031787901 |
Description | CONN DIN HDR PCB RA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031787901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | - | |
Number of Positions Loaded | 78 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
20 | ¥75.69150 | ¥1,513.83 |
40 | ¥71.30375 | ¥2,852.15 |
60 | ¥69.47567 | ¥4,168.54 |
100 | ¥67.64720 | ¥6,764.72 |
260 | ¥60.33388 | ¥15,686.81 |
500 | ¥56.67730 | ¥28,338.65 |
1,000 | ¥50.09542 | ¥50,095.42 |