09021326922 | |
---|---|
DigiKey Part Number | 1195-1091-ND |
Manufacturer | |
Manufacturer Product Number | 09021326922 |
Description | CONN DIN HDR 64POS PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09021326922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
20 | ¥36.32850 | ¥726.57 |
40 | ¥34.40725 | ¥1,376.29 |
60 | ¥33.60683 | ¥2,016.41 |
100 | ¥32.00670 | ¥3,200.67 |
260 | ¥28.00585 | ¥7,281.52 |
500 | ¥27.20566 | ¥13,602.83 |
1,000 | ¥23.20485 | ¥23,204.85 |
2,500 | ¥21.60456 | ¥54,011.40 |