09021327922 | |
---|---|
DigiKey Part Number | 1195-7360-ND |
Manufacturer | |
Manufacturer Product Number | 09021327922 |
Description | CONN DIN HDR 64POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09021327922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
20 | ¥35.19850 | ¥703.97 |
40 | ¥33.33675 | ¥1,333.47 |
60 | ¥32.56167 | ¥1,953.70 |
100 | ¥31.01060 | ¥3,101.06 |
260 | ¥27.13431 | ¥7,054.92 |
500 | ¥26.35910 | ¥13,179.55 |
1,000 | ¥22.48273 | ¥22,482.73 |
2,500 | ¥20.93215 | ¥52,330.38 |