09000005225 | |
---|---|
DigiKey Part Number | 1195-1065-ND |
Manufacturer | |
Manufacturer Product Number | 09000005225 |
Description | HAN 16A THERMOPLASTIC LEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch |
Datasheet | Datasheet |
EDA/CAD Models | 09000005225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Latch | |
For Use With/Related Products | Han® 16A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.06000 | ¥100.06 |
10 | ¥88.68500 | ¥886.85 |
30 | ¥85.27300 | ¥2,558.19 |
50 | ¥81.86160 | ¥4,093.08 |
100 | ¥77.31350 | ¥7,731.35 |
250 | ¥70.49140 | ¥17,622.85 |
500 | ¥65.94376 | ¥32,971.88 |
1,000 | ¥60.48633 | ¥60,486.33 |