09000005222 | |
---|---|
DigiKey Part Number | 1195-1064-ND |
Manufacturer | |
Manufacturer Product Number | 09000005222 |
Description | HAN 6B THERMOPLASTIC LEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch |
Datasheet | Datasheet |
EDA/CAD Models | 09000005222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Latch | |
For Use With/Related Products | Han® and Han® M 6B Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.28000 | ¥111.28 |
10 | ¥98.61400 | ¥986.14 |
30 | ¥94.82533 | ¥2,844.76 |
50 | ¥91.03100 | ¥4,551.55 |
100 | ¥85.97370 | ¥8,597.37 |
250 | ¥78.38800 | ¥19,597.00 |
500 | ¥73.33064 | ¥36,665.32 |
1,000 | ¥67.26197 | ¥67,261.97 |