02529000002 | |
---|---|
DigiKey Part Number | 1195-02529000002-ND |
Manufacturer | |
Manufacturer Product Number | 02529000002 |
Description | STR GUIDE PIN PLASTIC FEMALE B/L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector P-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02529000002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | P-Module | |
Number of Positions | 1 | |
For Use With/Related Products | Har-Modular Series | |
Features | Board Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
20 | ¥11.75450 | ¥235.09 |
40 | ¥11.25500 | ¥450.20 |
60 | ¥11.00583 | ¥660.35 |
100 | ¥10.50470 | ¥1,050.47 |
260 | ¥9.50454 | ¥2,471.18 |
500 | ¥8.75414 | ¥4,377.07 |
1,000 | ¥7.50354 | ¥7,503.54 |
2,500 | ¥7.00330 | ¥17,508.25 |