02519000004 | |
---|---|
DigiKey Part Number | 1195-02519000004-ND |
Manufacturer | |
Manufacturer Product Number | 02519000004 |
Description | ANG MALE GUIDE RECEPT + B/L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector P-Module For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02519000004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | P-Module | |
Number of Positions | 1 | |
For Use With/Related Products | Har-Modular Series | |
Features | Board Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
20 | ¥8.72850 | ¥174.57 |
40 | ¥8.35800 | ¥334.32 |
60 | ¥8.17183 | ¥490.31 |
100 | ¥7.80070 | ¥780.07 |
260 | ¥7.05765 | ¥1,834.99 |
500 | ¥6.53984 | ¥3,269.92 |