RSUS1921BK1 | |
---|---|
DigiKey Part Number | HM1608-ND |
Manufacturer | |
Manufacturer Product Number | RSUS1921BK1 |
Description | SHELF SLIDE 21X16.6X1.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RSUS1921BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,375.16000 | ¥1,375.16 |
5 | ¥1,350.60600 | ¥6,753.03 |
10 | ¥1,326.05400 | ¥13,260.54 |
25 | ¥1,306.41240 | ¥32,660.31 |
50 | ¥1,276.94400 | ¥63,847.20 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)