RMCV19038BK1 | |
---|---|
DigiKey Part Number | HM747-ND |
Manufacturer | |
Manufacturer Product Number | RMCV19038BK1 |
Description | RACK ALUM 8X17X3.5 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 17.030" W x 3.500" H (203.20mm x 432.56mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCV19038BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | 6.350" L x 15.280" W x 2.400" H (161.29mm x 388.11mm x 60.96mm) | |
Dimensions - Overall | 8.000" L x 17.030" W x 3.500" H (203.20mm x 432.56mm x 88.90mm) | |
Door | Aluminum | |
Features | Removable Front and Rear Panels | |
Mounting Rails | - | |
Ventilation | Bottom, Top | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,068.35000 | ¥1,068.35 |
10 | ¥979.31500 | ¥9,793.15 |