RMCP3BK | |
---|---|
DigiKey Part Number | HM5761-ND |
Manufacturer | |
Manufacturer Product Number | RMCP3BK |
Description | PANEL FRONT 16.7X3.5X0.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.00000 | ¥173.00 |
5 | ¥162.79800 | ¥813.99 |
10 | ¥152.62200 | ¥1,526.22 |
25 | ¥142.44640 | ¥3,561.16 |
50 | ¥139.90120 | ¥6,995.06 |
100 | ¥137.35840 | ¥13,735.84 |
250 | ¥135.32340 | ¥33,830.85 |
500 | ¥132.27076 | ¥66,135.38 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)