RL6215 | |
---|---|
DigiKey Part Number | HM1070-ND |
Manufacturer | |
Manufacturer Product Number | RL6215 |
Description | BOX PLASTIC GRAY 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.921" L x 3.150" W (124.99mm x 80.01mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (124.99mm x 80.01mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.59000 | ¥46.59 |
10 | ¥38.50200 | ¥385.02 |
100 | ¥30.39520 | ¥3,039.52 |
1,000 | ¥27.35572 | ¥27,355.72 |