RH3011BK | |
---|---|
DigiKey Part Number | HM5711-ND |
Manufacturer | |
Manufacturer Product Number | RH3011BK |
Description | BOX PLASTIC BLK 5.12"L X 2.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 5.120" L x 2.680" W (130.05mm x 68.07mm) X 0.980" (24.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.120" L x 2.680" W (130.05mm x 68.07mm) | |
Height | 0.980" (24.89mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
5 | ¥27.91600 | ¥139.58 |
10 | ¥26.56500 | ¥265.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/379/RH3015_tmb.jpg)