RCHD1928GF1 | |
---|---|
DigiKey Part Number | RCHD1928GF1-ND |
Manufacturer | |
Manufacturer Product Number | RCHD1928GF1 |
Description | DOOR STEEL 27.9X18.9X0.5" BLUE |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 27.880" L x 18.880" W x 0.500" H (708.15mm x 479.55mm x 12.70mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 27.880" L x 18.880" W x 0.500" H (708.15mm x 479.55mm x 12.70mm) | |
Features | Locks | |
Color | Blue | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/016/249/MFG_RCHD1914BK1_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)