RCHV1902817BK1 | |
---|---|
DigiKey Part Number | HM5682-ND |
Manufacturer | |
Manufacturer Product Number | RCHV1902817BK1 |
Description | RACK STEEL 17.5X21X30 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 30.000" H (444.50mm x 533.40mm x 762.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCHV1902817BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 16U | |
Dimensions - Panel | 16.250" L x 17.810" W x 28.060" H (412.75mm x 452.37mm x 712.72mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 30.000" H (444.50mm x 533.40mm x 762.00mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 58 lbs (26.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,906.65000 | ¥3,906.65 |
5 | ¥3,818.56000 | ¥19,092.80 |
10 | ¥3,759.80800 | ¥37,598.08 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)