PBPA19005GY2 | |
---|---|
DigiKey Part Number | PBPA19005GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19005GY2 |
Description | PANEL FRONT 19X5.22X0.13" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19005GY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.25000 | ¥276.25 |
10 | ¥243.77400 | ¥2,437.74 |
100 | ¥219.39850 | ¥21,939.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/720/PBPA19005BK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/108/097/PBPA19005CG2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/015/938/MFG_PBPA19005LG2_tmb.jpg)