PBPA19005CG2 | |
---|---|
DigiKey Part Number | HM792-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19005CG2 |
Description | PANEL FRONT 19X5.22X0.13" BE/GY |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.220" W x 0.125" H (482.60mm x 132.59mm x 3.18mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/720/PBPA19005BK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/969/MFG_PBPA19005GY2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/015/938/MFG_PBPA19005LG2_tmb.jpg)