EN4SD24168GY | |
---|---|
DigiKey Part Number | EN4SD24168GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD24168GY |
Description | BOX STEEL GRAY 24"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD24168GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 16.000" W (609.60mm x 406.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,671.51000 | ¥2,671.51 |
5 | ¥2,623.78200 | ¥13,118.91 |
10 | ¥2,576.07300 | ¥25,760.73 |
25 | ¥2,537.90880 | ¥63,447.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/448/303/MFG_EN4SD12246GY_tmb.jpg)