EJ16106 | |
---|---|
DigiKey Part Number | HM5380-ND |
Manufacturer | |
Manufacturer Product Number | EJ16106 |
Description | BOX STEEL GRAY 16"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 10.000" W (406.40mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ16106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 10.000" W (406.40mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 160in² (1032cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,294.06000 | ¥1,294.06 |
5 | ¥1,270.91400 | ¥6,354.57 |
10 | ¥1,247.81700 | ¥12,478.17 |
25 | ¥1,229.33040 | ¥30,733.26 |
50 | ¥1,201.59940 | ¥60,079.97 |