EJ14126SS | |
---|---|
DigiKey Part Number | HM5376-ND |
Manufacturer | |
Manufacturer Product Number | EJ14126SS |
Description | BOX S STL NATURAL 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ14126SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,067.32000 | ¥4,067.32 |
5 | ¥3,975.61000 | ¥19,878.05 |
10 | ¥3,914.44500 | ¥39,144.45 |