DNCE19LG1 | |
---|---|
DigiKey Part Number | DNCE19LG1-ND |
Manufacturer | |
Manufacturer Product Number | DNCE19LG1 |
Description | PANEL FRONT 19X3.5" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.500" W (482.60mm x 88.90mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | DNCE19LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.500" W (482.60mm x 88.90mm) | |
Features | Cable Entry Systems | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.09000 | ¥321.09 |
5 | ¥302.23600 | ¥1,511.18 |
10 | ¥283.34600 | ¥2,833.46 |
25 | ¥264.45600 | ¥6,611.40 |
50 | ¥259.73260 | ¥12,986.63 |
100 | ¥255.01100 | ¥25,501.10 |
250 | ¥251.23304 | ¥62,808.26 |