DNCE19CG1 | |
---|---|
DigiKey Part Number | DNCE19CG1-ND |
Manufacturer | |
Manufacturer Product Number | DNCE19CG1 |
Description | PANEL FRONT 19X3.5" BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.500" W (482.60mm x 88.90mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.500" W (482.60mm x 88.90mm) | |
Features | Cable Entry Systems | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |