176A | |
---|---|
DigiKey Part Number | HM2112-ND |
Manufacturer | |
Manufacturer Product Number | 176A |
Description | XFRMR NON-ISOL 115V-230V 120VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 120VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.73000 | ¥705.73 |
10 | ¥682.20400 | ¥6,822.04 |
25 | ¥635.15680 | ¥15,878.92 |
50 | ¥588.10920 | ¥29,405.46 |