XF-A0100A | |
---|---|
DigiKey Part Number | 419-XF-A0100A-ND |
Manufacturer | |
Manufacturer Product Number | XF-A0100A |
Description | XFRMR NON-ISOL 115V-230V 100VA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 100VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,117.12000 | ¥1,117.12 |
10 | ¥1,079.87800 | ¥10,798.78 |
25 | ¥1,005.40240 | ¥25,135.06 |
50 | ¥930.92960 | ¥46,546.48 |