165Z3 | |
---|---|
DigiKey Part Number | HM504-ND |
Manufacturer | |
Manufacturer Product Number | 165Z3 |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 3V | |
Current - Output (Max) | 50A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 88.90mm W | |
Height - Seated (Max) | 79.50mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 6 lbs (2.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.59000 | ¥697.59 |
10 | ¥674.29900 | ¥6,742.99 |
100 | ¥581.28930 | ¥58,128.93 |