PWDF13185 | |
---|---|
DigiKey Part Number | 164-PWDF13185-ND |
Manufacturer | |
Manufacturer Product Number | PWDF13185 |
Description | PWR XFMR CHAS MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 7.5V | |
Current - Output (Max) | 100A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 165.10mm L x 146.05mm W | |
Height - Seated (Max) | 107.95mm | |
Voltage - Isolation | - |