1593TTBU | |
---|---|
DigiKey Part Number | HM4017-ND |
Manufacturer | |
Manufacturer Product Number | 1593TTBU |
Description | BOX PLAS TRN BLU 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, End Panel and Cover 4.409" L x 2.618" W (111.99mm x 66.50mm) X 0.827" (21.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593TTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.618" W (111.99mm x 66.50mm) | |
Height | 0.827" (21.01mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.15000 | ¥41.15 |
5 | ¥38.08600 | ¥190.43 |
10 | ¥36.23200 | ¥362.32 |