1593PALBK | |
---|---|
DigiKey Part Number | 164-1593PALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593PALBK |
Description | BOX PLASTIC BLK 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 3.620" L x 2.620" W (91.95mm x 66.55mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.620" L x 2.620" W (91.95mm x 66.55mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
5 | ¥42.54000 | ¥212.70 |
10 | ¥40.48300 | ¥404.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/604/868/1593PALGY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/658/674/1593PALTBU_tmb.jpg)