1593LALTBU | |
---|---|
DigiKey Part Number | 164-1593LALTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593LALTBU |
Description | BOX PLAS TRN BLU 3.63"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Split Sides and End Panel(s) 3.630" L x 2.610" W (92.20mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.630" L x 2.610" W (92.20mm x 66.29mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.61000 | ¥60.61 |
5 | ¥59.30400 | ¥296.52 |