1593HAMDOGGY | |
---|---|
DigiKey Part Number | HM2052-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMDOGGY |
Description | CASE ABS GRAY 3.752"LX3.044"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | BeagleBone | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
5 | ¥52.74200 | ¥263.71 |
10 | ¥48.46500 | ¥484.65 |
25 | ¥45.61400 | ¥1,140.35 |
50 | ¥42.76460 | ¥2,138.23 |
100 | ¥39.91320 | ¥3,991.32 |
250 | ¥39.20048 | ¥9,800.12 |
500 | ¥38.48772 | ¥19,243.86 |
1,000 | ¥37.91747 | ¥37,917.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/717/MFG_1593HAMDOGBK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/724/MFG_1593HAMDOGTBU_tmb.jpg)