1593HAMDOGBK | |
---|---|
DigiKey Part Number | HM1366-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMDOGBK |
Description | CASE ABS BLK 3.752"LX3.044"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | BeagleBone | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.39000 | ¥70.39 |
5 | ¥65.12000 | ¥325.60 |
10 | ¥59.84900 | ¥598.49 |
25 | ¥56.32560 | ¥1,408.14 |
50 | ¥52.80620 | ¥2,640.31 |
100 | ¥49.28500 | ¥4,928.50 |
250 | ¥48.40492 | ¥12,101.23 |
500 | ¥47.52486 | ¥23,762.43 |
1,000 | ¥46.82071 | ¥46,820.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/724/MFG_1593HAMDOGTBU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/715/MFG_1593HAMDOGGY_tmb.jpg)