1591XXGSFLBK | |
---|---|
DigiKey Part Number | HM2045-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXGSFLBK |
Description | BOX PLASTIC BLK 4.82"L X 3.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXGSFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.821" L x 3.776" W (122.45mm x 95.91mm) | |
Height | 1.496" (38.00mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.44000 | ¥64.44 |
5 | ¥59.56000 | ¥297.80 |
10 | ¥54.73900 | ¥547.39 |
25 | ¥51.51720 | ¥1,287.93 |
50 | ¥48.29720 | ¥2,414.86 |
100 | ¥45.07770 | ¥4,507.77 |
250 | ¥44.27264 | ¥11,068.16 |
500 | ¥43.46774 | ¥21,733.87 |
1,000 | ¥42.82386 | ¥42,823.86 |