1591XXFGY | |
---|---|
DigiKey Part Number | HM1049-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXFGY |
Description | BOX PLASTIC GRAY 8.7"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 8.701" L x 5.906" W (221.01mm x 150.01mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXFGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.701" L x 5.906" W (221.01mm x 150.01mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 51.4in² (332cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.124" (3.15mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.02000 | ¥153.02 |
10 | ¥136.00200 | ¥1,360.02 |
100 | ¥116.87980 | ¥11,687.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/233/1591XXFBK_tmb.jpg)