198 | |
---|---|
DigiKey Part Number | 1528-1503-ND |
Manufacturer | |
Manufacturer Product Number | 198 |
Description | LCD MOD 80DIG 20X4 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Parallel, 8-Bit 97.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 97.00mm x 60.00mm x 14.00mm | |
Viewing Area | 76.00mm L x 26.00mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.37000 | ¥147.37 |